Cart

SCC-4200-OA

IDTRONIC SCC-4200-OA

image shown is a representation only

IDTRONIC

ISO CARD EM 4200
Supplier: iDTRONIC
Matchcode: SCC-4200-OA
Rutronik No.: ICRFID1106
Unit Pack: 200
MOQ: 200
Packaging: INDIVIDUAL
On request
1.0688 $
213.76 $

Parameter

Type
Card
Oper.frequency
125k Hz
Mode
Read only
Chip
EM 4200
Memory
8 Bytes
Material
PVC
Dimension
85,6x54,0 mm
Thickness
0.76 mm
Oper.temp.
-40 to +85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?