Cart

R-STICK-EVO-UHF

IDTRONIC R-STICK-EVO-UHF

image shown is a representation only

IDTRONIC

USB STICK EVO UHF
Supplier: iDTRONIC
Matchcode: R-STICK-EVO-UHF
Rutronik No.: ICRFID1169
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
220.61 $
220.61 $

Parameter

Oper.frequency
860-925 Hz
Antenna
Yes
Phy.interface
USB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
84719000000
Country
Sweden
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?