Cart

R-IN-LF-5224L

IDTRONIC R-IN-LF-5224L

image shown is a representation only

IDTRONIC

BLUEBOX READER M30 125kHz RS232
Supplier: iDTRONIC
Matchcode: R-IN-LF-5224L
Rutronik No.: ICRFID1378
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
371.45 $
371.45 $

Parameter

Oper.frequency
125k Hz
Read.distance
6 cm
Antenna
Yes
Phy.interface
RS232
Power supply
24 V
Oper.temp.
-20 to +55 °C
Protection clas
IP67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
84719000000
Country
Sweden
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?