Cart

R-DT-NEO-LF-RO

IDTRONIC R-DT-NEO-LF-RO

image shown is a representation only

IDTRONIC

USB/RS232 DESKTOP READER NEO LF
Supplier: iDTRONIC
Matchcode: R-DT-NEO-LF-RO
Rutronik No.: ICRFID1557
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: INDIVIDUAL
On request
85.92 $
85.92 $

Prices

1 85.92 $
2 83.63 $
3 76.19 $
4 69.89 $

USB/RS232 DESKTOP READER NEO LF Description


The NEO Desktop Reader is a plug and play RFID reader with KEMU, which is operated via 2.0 USB interface.
This reader enables the usage for a wide variety of application in industry and commerce, telecom, postal, taxation, bank plus healthcare. With its fixed USB interface the reader can be easily con-nected to a PC and other devices, which are equipped with an USB port.
iDTRONIC ́s NEODesktop Reader is available for UHF, HF and LF frequencies. Keyboard Emulation (KEMU) is in included in all versions. 


Parameter

WLAN
125k
BLUETOOTH
5
CELLULAR
Yes
802.15.4
USB/RS232
SIGFOX
Multi ISO Y/N
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84719000000
Country
Sweden
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?