Cart

R-DT-EVO-LF

IDTRONIC R-DT-EVO-LF

image shown is a representation only

IDTRONIC

USB DESKTOP READER EVO LF
Supplier: iDTRONIC
Matchcode: R-DT-EVO-LF
Rutronik No.: ICRFID1167
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
90.78 $
90.78 $

Parameter

Oper.frequency
125k Hz
Read.distance
5 cm
Antenna
Yes
Phy.interface
USB
Wirel.interface
Multi ISO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
84719000000
Country
Sweden
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?