Cart

OEM-UHF-M950-232

IDTRONIC OEM-UHF-M950-232

image shown is a representation only

IDTRONIC

OEM READER Module UHF M950 30dB
Supplier: iDTRONIC
Matchcode: OEM-UHF-M950-232
Rutronik No.: ICRFID1463
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
On request
527.23 $
527.23 $

OEM READER Module UHF M950 30dB Description

M950 4 channel embedded UHF RFID Module offers state of the art performance with up to 30dBm power output and a reading distance of up to 10 meters / 33 feet*. This reader Module with 4 U.FL antenna ports and auto impedance tuning is designed to perform with all ISO18000-6C tags including EPC Class1 Gen2 based on the UHF 840 – 960 MHz frequency band (ETSI & FCC). The M950 is a compact powerful single board UHF RFID reader/writer which provides RS232 or TTL interfaces and comes with a complete SDK & testing software for Windows based operating systems. It can be used for a wide variety of applications and offers time to market advantages to all OEM’s, VAR and solution providers.

Parameter

Type
Reader/Wri
Oper.frequency
865-960M Hz
Phy.interface
RS232
Antenna
uFL
Supply voltage
5 V
Oper.temp.
-10 to +55 °C
Storage temp.
-20 to +85 °C
Dimension(LxW)
66x45 mm
Thickness
6.5 mm
Energy harvest.
No
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84719000000
Country
Sweden
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?