Cart

OEM-UHF-M850S-TTL-MR05

IDTRONIC OEM-UHF-M850S-TTL-MR05

image shown is a representation only

IDTRONIC

OEM READER UHF COMPACT MR1CH TT
Supplier: iDTRONIC
Matchcode: OEM-UHF-M850S-TTL-MR05
Rutronik No.: ICRFID1323
Unit Pack: 1
MOQ: 5
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
427.73 $
2,138.65 $

Parameter

Type
Reader/Wri
Oper.frequency
865-960M Hz
Phy.interface
TTL
Antenna
SMA Male
Supply voltage
5 V
Oper.temp.
-10 to +70 °C
Dimension(LxW)
50x50 mm
Thickness
8 mm
Energy harvest.
No
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
84719000000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?