Cart

OEM-LF-M800-232

IDTRONIC OEM-LF-M800-232

image shown is a representation only

IDTRONIC

OEM READER LF MODULE ISO RS232
Supplier: iDTRONIC
Matchcode: OEM-LF-M800-232
Rutronik No.: ICRFID1309
Unit Pack: 1
MOQ: 5
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
50.80 $
254.00 $

Parameter

Type
Reader/Wri
Oper.frequency
125k Hz
Phy.interface
RS232
Antenna
No
Supply voltage
5 or 12 V
Oper.temp.
-20 to +70 °C
Dimension(LxW)
30.5x25.5 mm
Thickness
9.5 mm
Energy harvest.
No
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
84719000000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?