Cart

OEM-LF-A907

IDTRONIC

Antenna RFID LF COIL Ø75mm
Supplier: iDTRONIC
Matchcode: OEM-LF-A907
Rutronik No.: WIREAC1829
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
8.64 $
86.40 $

Parameter

Antenna type
COIL
Standard
RFID LF
Frequency
125 K Hz
Size
75 mm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?