Cart

OEM-LEG-M800-TTL-FLEX

IDTRONIC OEM-LEG-M800-TTL-FLEX

image shown is a representation only

IDTRONIC

OEM READER LEGIC MODULE FLEX TT
Supplier: iDTRONIC
Matchcode: OEM-LEG-M800-TTL-FLEX
Rutronik No.: ICRFID1297
Unit Pack: 1
MOQ: 5
package: MODULE
Packaging: INDIVIDUAL
On request
198.34 $
991.70 $

OEM READER LEGIC MODULE FLEX TT Description

The LEGIC Module M800 has been designed to support LEGIC Prime, LEGIC Advant, ISO 15693 and ISO 14443A/B transponders. With an ex-ternal antenna is is possible to read reading distance of up to 8 cm.

This module is intended for stand-alone operation with custom-specific software pre-programmed into the on board PIC. iDTRONIC‘s LEGIC Module M800 comes with integrated TTL (APP / FLEX) or USB (HID) interface.


Parameter

Type
Reader/Wri
Oper.frequency
13.56M Hz
Phy.interface
TTL
Antenna
No
Supply voltage
5 V
Oper.temp.
-20 to +70 °C
Dimension(LxW)
31x26 mm
Thickness
4 mm
Energy harvest.
No
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
84719000000
Country
Italy
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?