Cart

OEM-HF-M880-232

IDTRONIC OEM-HF-M880-232

image shown is a representation only

IDTRONIC

OEM READER HF MODULE MINI RS232
Supplier: iDTRONIC
Matchcode: OEM-HF-M880-232
Rutronik No.: ICRFID1267
Unit Pack: 1
MOQ: 3
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/01/2015
59.12 $
177.36 $

Prices

3 59.12 $
10 58.11 $
Article with this quantity is not orderable.

Parameter

Type
Reader/Wri
Oper.frequency
13.56M Hz
Phy.interface
RS232
Antenna
No
Supply voltage
5 or 3.3 V
Oper.temp.
-20 to +70 °C
Dimension(LxW)
39x19 mm
Thickness
14.5 mm
Energy harvest.
No
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
84719000000
Country
China
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?