Cart

OEM-HF-M840-ET

IDTRONIC OEM-HF-M840-ET

image shown is a representation only

IDTRONIC

ETHERNET HF MODULE M840
Supplier: iDTRONIC
Matchcode: OEM-HF-M840-ET
Rutronik No.: ICRFID1404
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
232.55 $
232.55 $

ETHERNET HF MODULE M840 Description

Embedded HF Modules M840 and M845 have been designed to

support ISO14443A/B as well as ISO15693 and multiple MIFARE® high

security tags.

For Power Supply you have the choice between a DC 5V external

power Module (M840) and a POE Version (M845). Both Modules offer

the possibility to connect an external antenna via U.FL connector. iDTRONIC

offers a choice of different antenna sizes for your convenience.

A TCP/IP interface allows easy integration and implementing. The

typical reading distance is up to 10cm for both versions.

An Antenna 35 x 50mm with 2 pin connector and 10cm cable are

provided with each Module.

In combination with the useful SDK and testing software, the Embedded

HF Modules M840 and M845 are the ideal choice for various RFID

applications in a network environment.


Parameter

Type
Reader/Wri
Oper.frequency
13.56M Hz
Phy.interface
Ethernet
Antenna
No
Supply voltage
4.8 to 5.2 V
Oper.temp.
-20 to +70 °C
Storage temp.
-20 to +80 °C
Dimension(LxW)
67x45 mm
Thickness
23 mm
Energy harvest.
No
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
84719000000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?