Cart

KF-SO-MFS20

IDTRONIC KF-SO-MFS20

image shown is a representation only

IDTRONIC

KEYFOB SOFT Mifare S20 (mini)
Supplier: iDTRONIC
Matchcode: KF-SO-MFS20
Rutronik No.: ICRFID1377
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
On request
3.05 $
3,050.00 $

Parameter

Type
Keyfob
Oper.frequency
125k Hz
Mode
Read Only
Chip
MFS20
Memory
256 Bytes
Material
Leather
Dimension
49x33 mm
Thickness
4 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
China
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?