Cart

KF-SO-4200

IDTRONIC KF-SO-4200

image shown is a representation only

IDTRONIC

KEYFOB SOFT EM 4200
Supplier: iDTRONIC
Matchcode: KF-SO-4200
Rutronik No.: ICRFID1284
Unit Pack: 1
MOQ: 1
package: PET
Packaging: INDIVIDUAL
In Stock
4.20 $
4.20 $

Prices

1 4.20 $
2 4.10 $
3 3.93 $
5 3.73 $
8 3.57 $

Parameter

Type
Keyfob
Oper.frequency
125k Hz
Mode
Read Only
Chip
64
Memory
8 Bytes
Material
Leather
Dimension
49x33 mm
Thickness
4 mm
Oper.temp.
-40 to +85 °C
Automotive
NO
Package
PET
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?