Cart

KF-S-MFS50-BK

IDTRONIC KF-S-MFS50-BK

image shown is a representation only

IDTRONIC

KEYFOB SAIL NXP MIFARE 1K-S50 B
Supplier: iDTRONIC
Matchcode: KF-S-MFS50-BK
Rutronik No.: ICRFID1259
Unit Pack: 1
MOQ: 1000
package: Polycarbo.
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.64 $
2,640.00 $

Parameter

Type
Keyfob
Oper.frequency
13.56M Hz
Chip
1024 bytes
Material
Mifare
Dimension
-25 - +65 mm
Thickness
-25 - +65 mm
Oper.temp.
55x32x8 °C
Automotive
NO
Package
Polycarbo.
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?