Cart

KF-EVO-MFS50

IDTRONIC KF-EVO-MFS50

image shown is a representation only

IDTRONIC

KEYFOB NXP MIFARE 1K
Supplier: iDTRONIC
Matchcode: KF-EVO-MFS50
Rutronik No.: ICRFID1469
Unit Pack: 500
MOQ: 500
Packaging: INDIVIDUAL
On request
2.56 $
1,280.00 $

KEYFOB NXP MIFARE 1K Description


The Keyfob EVO features an attractive appearance. The keyfob is completely epoxy Harz coated, giving it a wonderful gloss coating. The material of the key fob is made of PVC and is similar to a credit card. Through the PVC layer, it is possible to have the complete trailer offset with any company logo and with all available pantone color, printed on both sides. The shape of the Keyfob EVO can be individually tailored to the customer. So it is possible to order a customized special production.


The keyfob EVO is available with most common ICs in 125 kHz and 13.56 MHz technology.


Applications


  • Access Control
  • Identification
  • Time Attendance
  • Health Clubs
  • Leisure Areas


Parameter

Type
Keyfob
Oper.frequency
13,56M Hz
Chip
Mifare
Memory
1024 Bytes
Material
Polycarbo.
Dimension
32x27 mm
Thickness
4 mm
Oper.temp.
-25 - +65 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
France
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?