Cart

KF-EPX-MFS50

IDTRONIC KF-EPX-MFS50

image shown is a representation only

IDTRONIC

KEYFOB EPOXY NXP MIFARE 1K
Supplier: iDTRONIC
Matchcode: KF-EPX-MFS50
Rutronik No.: ICRFID1180
Unit Pack: 1
MOQ: 250
package: Glassfiber
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.13 $
782.50 $

Parameter

Type
Keyfob
Oper.frequency
13.56M Hz
Chip
1024
Material
MIFARE 1K
Dimension
-25 - +130 mm
Thickness
-25 - +130 mm
Oper.temp.
45x30x1,6 °C
Automotive
NO
Package
Glassfiber
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?