Cart

KF-EPX-ICSLI

IDTRONIC KF-EPX-ICSLI

image shown is a representation only

IDTRONIC

KEYFOB EPOXY NXP I-CODE SLI
Supplier: iDTRONIC
Matchcode: KF-EPX-ICSLI
Rutronik No.: ICRFID1153
Unit Pack: 1
MOQ: 1
package: Glassfiber
Packaging: INDIVIDUAL
In Stock
3.65 $
3.65 $

Prices

1 3.65 $
2 3.56 $
3 3.41 $
5 3.24 $
8 3.09 $

Parameter

Type
Keyfob
Oper.frequency
13.56M Hz
Chip
512
Material
I-CODE SLI
Dimension
-25 - +130 mm
Thickness
-25 - +130 mm
Oper.temp.
45x30x1,6 °C
Automotive
NO
Package
Glassfiber
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
Taiwan
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?