Cart

KF-E-MFS70

IDTRONIC KF-E-MFS70

image shown is a representation only

IDTRONIC

KEYFOB NXP MIFARE 4K
Supplier: iDTRONIC
Matchcode: KF-E-MFS70
Rutronik No.: ICRFID1582
Unit Pack: 1
MOQ: 250
package: Polycarbo.
Packaging: INDIVIDUAL
On request
On request
On request

KEYFOB NXP MIFARE 4K Description


Keyfob DROP


iDTRONIC RFID keyfobs combine the advantages of RFID technology with a key chain. The robust universal key transponder DROP is made from high quality fiberglass reinforced plastic, and absolutely stable and unbreakable. The optional lettering done by laser inscription and is therefore wear-free. Due to its robust housing of the RFID Keyfob DROP is also suitable for extreme environments. iDTRONIC’s Keyfobs can be easily mounted on a standard key ring


The keyfob DROP is available with the most popular RFID chip types in the frequency range 125 kHz and 13.56 MHz. On request, the chip is also available for UHF. There is the possibility of a hybrid package.


Applications


  • Access Control
  • Identification
  • Time Attendance
  • Health Clubs
  • Leisure Areas


Parameter

Type
Keyfob
Oper.frequency
13.56M Hz
Chip
4000
Material
Mifare
Dimension
-25 - +65 mm
Thickness
-25 - +65 mm
Oper.temp.
53x33x4 °C
Automotive
NO
Package
Polycarbo.
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
China
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?