Cart

KF-E-5567

IDTRONIC KF-E-5567

image shown is a representation only

IDTRONIC

KEYFOB ECO ATMEL TEMIC 5567
Supplier: iDTRONIC
Matchcode: KF-E-5567
Rutronik No.: ICRFID1126
Unit Pack: 1
MOQ: 250
package: Polycarbo.
Packaging: INDIVIDUAL
On request
2.66 $
665.00 $

Parameter

Type
Keyfob
Oper.frequency
125k Hz
Chip
224
Dimension
-25 - +65 mm
Thickness
-25 - +65 mm
Oper.temp.
53x33x4 °C
Automotive
NO
Package
Polycarbo.
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?