Cart

KF-D-DES-EV2

IDTRONIC KF-D-DES-EV2

image shown is a representation only

IDTRONIC

KEYFOB Drop Mifare DESFire EV12
Supplier: iDTRONIC
Matchcode: KF-D-DES-EV2
Rutronik No.: ICRFID1332
Unit Pack: 500
MOQ: 250
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.96 $
1,980.00 $

Parameter

Type
Keyfob
Oper.frequency
13.56M Hz
Chip
DESFireEV1
Memory
2000 Bytes
Material
Polycarbon
Dimension
53x33 mm
Thickness
4 mm
Oper.temp.
-25 to +65 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?