Cart

KF-B-4200-GY

IDTRONIC KF-B-4200-GY

image shown is a representation only

IDTRONIC

KEYFOB BASIC EM 4200 GREY
Supplier: iDTRONIC
Matchcode: KF-B-4200-GY
Rutronik No.: ICRFID1222
Unit Pack: 1
MOQ: 250
package: Polycarbo.
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.17 $
542.50 $

Parameter

Type
Keyfob
Oper.frequency
125k Hz
Mode
Read only
Chip
64
Dimension
-25 - +65 mm
Thickness
-25 - +65 mm
Oper.temp.
40x32x4 °C
Automotive
NO
Package
Polycarbo.
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?