Cart

DT-ABS-MFS50-30

IDTRONIC DT-ABS-MFS50-30

image shown is a representation only

IDTRONIC

DISCTAG ABS MIFARE 1
Supplier: iDTRONIC
Matchcode: DT-ABS-MFS50-30
Rutronik No.: ICRFID1157
Unit Pack: 1
MOQ: 1000
package: ABS
Packaging: INDIVIDUAL
On request
1.0044 $
1,004.40 $

Parameter

Type
Disctag
Oper.frequency
13.56M Hz
Mode
Mifare
Chip
1024
Dimension
-40 - +75 mm
Thickness
-40 - +75 mm
Oper.temp.
30 x 2 °C
Automotive
NO
Package
ABS
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235200009
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?