Cart

CT-5567-23

IDTRONIC CT-5567-23

image shown is a representation only

IDTRONIC

CYLINDRICAL TAG TEMIC5567
Supplier: iDTRONIC
Matchcode: CT-5567-23
Rutronik No.: ICRFID1144
Unit Pack: 1
MOQ: 1000
package: Nylon
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.51 $
1,510.00 $

CYLINDRICAL TAG TEMIC5567 Description

The Cylindric Tags are passive RFID transponders which are very useful for industrial application such as asset tracking.

Through the small size and the used Polyamid glass fibre material, the Cylindrical Tags from Smart TAG are very rugged. Thanks to its ferrite core antenna, it gives a very good reading distance in multiple directions.

These transponders are available in three different sizes and with the most common RFID IC in 125 kHz and 13.56 MHz.

 Applications:
  • Industry
  • Pallet Tracking
  • Logistics


Parameter

Type
Cyl. Tag
Oper.frequency
125k Hz
Mode
Read/Write
Chip
224
Dimension
-40 - +85 mm
Thickness
-40 - +85 mm
Oper.temp.
23 x 5,00 °C
Automotive
NO
Package
Nylon
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?