Cart

S26361-F5000-F003

HYNIX

SO-DIMM DDR3L 4GB
Supplier:
Matchcode: HMT451S6BFR8A-PB
Rutronik No.: DISMOD1755
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
41.93 $
41.93 $

Prices

1 41.93 $
50 40.62 $

Parameter

Capacity
4 GB
Layout
SO-DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.35
Pins
204
Temp.max.
70°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?