Cart

HFD230051ZS

HONGFA 45374030279

image shown is a representation only

HONGFA

Signal Relay THT 1CO 2A 5V
Supplier: HONGFA
Matchcode: HFD230051ZS
Rutronik No.: REL8697
Unit Pack: 1
MOQ: 1
package: 20
Packaging: TUBE
In Stock
0.50 $
0.50 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
45 Ohm
P(N) coil
150 mW
Package
20
No. of coils
1
Switch current
2 A
Switch volt[AC]
125 V[AC]
Switch volt[DC]
60 V[DC]
Switch freq.
0 MHz
Length
12.5 mm
Width
7.5 mm
Height
10.0 mm
Technology
THT
Isol. voltage
0 kV
Protection clas
0
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Supplier Part
45374030279
Customs Tariff No.
85364900990
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?