Cart

XZ209712HSC

HONEYWELL

P-Sensor TruStability 5mbar SPI
Supplier: Honeywell
Matchcode: XZ209712HSC
Rutronik No.: ICMEMS1030
Unit Pack: 1
MOQ: 1
package: DIP
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Interface
SPI
P(min)
-0,005 bar
P(max)
0.005 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
DIP
Automotive
NO
Vcc(max)
5 V
Accuracy
0.25
Calibrated
yes
T-compensated
Yes
Amplified
Yes
Icc
4.6 mA
Vcc(min)
0 V
Mounting
SMT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?