Cart

XZ209703SSC

HONEYWELL

P-Sensor TruStability 1,1bar
Supplier: Honeywell
Matchcode: XZ209703SSC
Rutronik No.: ICMEMS1029
Unit Pack: 1
MOQ: 1
package: DIP
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Interface
SPI
Calibrated
yes
Accuracy
0.25
T-compensated
yes
Amplified
yes
Icc
4.6 mA
P(min)
0.6 bar
P(max)
1.1 bar
Vcc(min)
0 V
Vcc(max)
5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMT
Automotive
NO
Package
DIP
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?