Cart

XCX01DNC

HONEYWELL

P-Sensor Differential
Supplier: Honeywell
Matchcode: XCX01DNC
Rutronik No.: ICIN2927
Unit Pack: 1
MOQ: 25
package: DIP
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2016
On request
On request
Article with this quantity is not orderable.

Parameter

Interface
Analog
P(min)
-0,068 bar
P(max)
0.068 bar
Top(min)
-25 °C
Top(max)
85 °C
Package
DIP
Automotive
NO
Vcc(max)
16 V
Accuracy
6.8948
Calibrated
yes
T-compensated
Yes
Amplified
No
Icc
1.6 mA
Vcc(min)
3 V
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?