Cart

TSCSHNN150PGUCV

HONEYWELL

P-Sensor 10,34Bar TSC Gage SIP
Supplier: Honeywell
Matchcode: TSCSHNN150PGUCV
Rutronik No.: ICENVI1022
Unit Pack: 1
MOQ: 250
package: DIP
Packaging: TUBE
On request
46.35 $
11,587.50 $

Parameter

Interface
Analog
P(min)
-40 bar
P(max)
85 bar
Top(min)
-40 °C
Package
DIP
Automotive
NO
Vcc(max)
5 V
Calibrated
yes
Type
PRESS
T-compensated
yes
Icc
0.6 mA
Vcc(min)
0 V
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
90262020000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?