Cart

TD5A

HONEYWELL

TEMPERATURE SENSOR
Supplier: Honeywell
Matchcode: TD5A
Rutronik No.: ICIN1583
Unit Pack: 1
MOQ: 250
package: RADIALCHIP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.44 $
360.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Technology
RTD
Interface
Analog
Package
RADIALCHIP
Accuracy
0.002 °C
Top(max)
150 °C
Icc
1 mA
Vcc(max)
10 V
Vcc(min)
0 V
Automotive
NO
Top(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?