Cart

TBPLLNN060PGUCV

HONEYWELL TBPLLNN060PGUCV

image shown is a representation only

HONEYWELL

P-Sensor 4.13Bar Analog SMT
Supplier: Honeywell
Matchcode: TBPLLNN060PGUCV
Rutronik No.: ICMEMS1235
Unit Pack: 1
MOQ: 250
package: DIP
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.28 $
1,570.00 $

P-Sensor 4.13Bar Analog SMT Description

Basic TBP Series, Compensated/Unamplified, gage, leadless SMT LN: single axial barbless port, no gel coating, 0 psi to 60 psi

Honeywell Basic Board Mount Pressure Sensors, TBP Series, Compensated/Unamplified, are piezoresistive silicon pressure sensors designed for customers who require a simple, high quality, cost-effective, mV output, unamplified, temperature compensated sensor for use in medical and industrial applications.

These unamplified and temperature-compensated sensors offer infinite resolution of the pressure signal. They will operate as specified from -40 °C to 125 °C [-40 °F to 257 °F].

The TBP Series is often ideal for those customers who want to do their own amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application.

They are available with several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications.

The TBP Series measures gage pressures. Gage pressure sensors are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere.

They are intended for use with Non-corrosive, non-ionic gases, such as air and other dry gasses, and for Non-corrosive, nonionic liquids when the silicone gel coating option is selected.

All products are designed and manufactured according to ISO 9001.

Features

  • Cost-effective
  • Small package size
  • Wide operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F]
  • Media compatibility options
  • ROHS and ISO 9001 compliance
  • Many package styles, pressure ranges, silicone gel coating and porting options
  • Supports lean manufacturing
  • Manufacturing excellence
  • Fast Request for Quotes (RFQs)
  • Fast response for samples
  • Reliable supply chain
  • Designed to Six Sigma standards
  • Supporting documentation

Target Applications

Medical:

  • Hospital beds
  • Oxygen concentrators
  • Wound therapy
  • Blood pressure monitoring

Industrial:

  • HVAC transmitters
  • Air movement control
  • Environmental control
  • Leak detection
  • Industrial controls
  • Pneumatic controls
  • Other commercial applications

Parameter

Interface
Analog
P(min)
0 bar
P(max)
4.13 bar
Top(min)
-40 °C
Top(max)
125 °C
Package
DIP
Automotive
NO
Vcc(max)
12 V
Accuracy
0.15
Calibrated
NO
T-compensated
Yes
Amplified
No
Icc
0.6 mA
Vcc(min)
1.5 V
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?