SSCSSNV1.6BA2A3

Supplier: Honeywell
Matchcode: SSCSSNV1.6BA2A3
Rutronik No.: ICENVI1014
Unit Pack: 1
MOQ: 250
package: SIP
Packaging: TUBE
Parameter
- Interface
- I2C
- P(min)
- 0 bar
- P(max)
- 1.6 bar
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- SIP
- Automotive
- NO
- Vcc(max)
- 3.3 V
- Accuracy
- 0.25
- Type
- PRESS
- Vcc(min)
- 0 V
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 7 weeks