Cart

SSCSHHN010NDAA5

HONEYWELL

P-Sensor 24,9mBar Analog SIP
Supplier: Honeywell
Matchcode: SSCSHHN010NDAA5
Rutronik No.: ICMEMS1264
Unit Pack: 1
MOQ: 250
package: SIP
Packaging: BULK
On request
46.26 $
11,565.00 $

Parameter

Interface
yes
Top(min)
-40 °C
Top(max)
85 °C
Package
SIP
Automotive
NO
Technology
0
Calibrated
yes
Type
Analog
T-compensated
0.25
T-sensor
2.06
Mounting
THT
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90262020000
Country
China
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?