SSCMANN060PG2A3

image shown is a representation only
Supplier: Honeywell
Matchcode: SSCMANN060PG2A3
Rutronik No.: ICMEMS1265
Unit Pack: 1
MOQ: 250
package: SMD
Packaging: BULK
P-Sensor 4.1Bar I2C SMT Description
The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range.
The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital.
The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc.
These sensors measure absolute, gage, or differential pressures.
The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports.
The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O.
All products are designed and manufactured according to ISO 9001 standards.
Features
- Proprietary Honeywell technology
- Protected by multiple global patents
- Industry-leading long-term stability
- Total Error Band (TEB)
- Industry-leading accuracy
- High burst pressures
- High working pressure ranges
- Industry-leading flexibility
- Wide variety of pressure ranges
- Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements
- Optional internal diagnostic functions
- Energy efficient
- Output: ratiometric analog; I2C- or SPI-compatible
- 14-bit digital output (min. 12-bit sensor resolution)
- Small size
- REACH and RoHS compliant
- Liquid media option
Target Applications
Medical:
- Airflow monitors
- Anesthesia machines
- Blood analysis machines
- Gas chromatography
- Gas flow instrumentation
- Kidney dialysis machines
- Oxygen concentrators
- Pneumatic controls
- Respiratory machines
- Sleep apnea equipment
- Ventilators
- Spirometers
- Nebulizers
- Hospital room air pressure
Industrial:
- Barometry
- Flow calibrators
- Gas chromatography
- Gas flow instrumentation
- HVAC
- Life sciences
- Pneumatic control
- VAV (Variable Air Volume) control
- Clogged HVAC filter detection
- HVAC transmitters
- Indoor air quality
Parameter
- Interface
- yes
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- SMD
- Automotive
- NO
- Accuracy
- yes
- Technology
- 0
- Calibrated
- yes
- Type
- I2C
- T-compensated
- 0.25
- T-sensor
- 2.06
- Mounting
- THT
- Leadfree Defin.
- 4
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- China
- Supplier Lead time
- 7 weeks