Cart

SSCMANN001GA2A3

HONEYWELL

P-Sensor 10Bar 3V Abs. I2C
Supplier: Honeywell
Matchcode: SSCMANN001GA2A3
Rutronik No.: ICMEMS1187
Unit Pack: 1
MOQ: 20
package: SMT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
I2C
Calibrated
yes
Accuracy
0.25
T-compensated
yes
Amplified
yes
Icc
1.6 mA
P(min)
0 bar
P(max)
10 bar
Top(min)
-40 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Package
SMT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
France
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?