Cart

SSCDRRN001PD2A5

HONEYWELL

P-Sensor Absolute I2C
Supplier: Honeywell
Matchcode: SSCDRRN001PD2A5
Rutronik No.: ICIN2448
Unit Pack: 250
MOQ: 250
package: DIP
Packaging: BOX
On request
35.52 $
8,880.00 $

Parameter

Interface
I2C
P(min)
-0,0689 bar
P(max)
0.0689 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
DIP
Automotive
NO
Vcc(max)
5.25 V
Accuracy
6.8948
Calibrated
yes
T-compensated
Yes
Amplified
Yes
Icc
1.6 mA
Vcc(min)
4.75 V
Mounting
THT
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
China
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?