Cart

SSCDJJN005NDAA5

HONEYWELL

P-Sensor 12.5mBar 5V A. Diff.
Supplier: Honeywell
Matchcode: SSCDJJN005NDAA5
Rutronik No.: ICMEMS1129
Unit Pack: 1
MOQ: 50
package: DIP
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
42.28 $
2,114.00 $

Parameter

Interface
Analog
P(min)
0 bar
P(max)
0.01244 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
DIP
Automotive
NO
Accuracy
0.25
Calibrated
yes
Type
PRESS
T-compensated
Yes
Amplified
Yes
Icc
1.6 mA
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?