Cart

SSCDJJN005NDAA3

HONEYWELL

P-Sensor 12.5mBar 3V A. Diff.
Supplier: Honeywell
Matchcode: SSCDJJN005NDAA3
Rutronik No.: ICMEMS1147
Unit Pack: 1
MOQ: 20
package: DIP
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
Analog
Calibrated
yes
Accuracy
0.25
T-compensated
yes
Amplified
yes
Icc
1.6 mA
P(min)
0 bar
P(max)
0.01244 bar
Vcc(max)
5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Package
DIP
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020900
Country
France
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?