Cart

SS51T

HONEYWELL SS51T

image shown is a representation only

HONEYWELL

HallLinear Analog
Supplier: Honeywell
Matchcode: SS51T
Rutronik No.: ICIN4203
Unit Pack: 1
MOQ: 1
package: SOT89B
Packaging: REEL
In Stock
2.16 $
2.16 $

Prices

1 2.16 $
2,000 1.98 $
3,000 1.77 $

HallLinear Analog Description

SS51T Bipolar Hall-effect position sensor IC, SOT-89B, 1000 units/pocket tape and reel

The SS51T Low-Cost Bipolar Hall-Effect digital position sensors in a surface-mount package have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 3.8 Vdc to 30 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. These small sensor ICs are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits.

Features

  • Miniature construction: SOT-89B plastic package, on tape and reel for automated assembly
  • Power comsumption of only 5 mA max at 4.5 Vdc for energy efficiency
  • Digital current sinking output
  • Bipolar magnetics for ring magnet applications
  • High output current capability (20 mA)
  • High speed—Operates from 0 kHz to over 100 kHz
  • Broad temperature range of -40 °C to 125 °C [-40 °F to 257 °F]
  • Built-in reverse polarity protection

Target Applications

  • Speed and RPM sensor
  • Brushless DC motor commutation
  • Motor and fan control
  • Magnetic encoding
  • Tachometer, counter pickup
  • Disc speed, tape rotation sensing
  • Flow-rate sensing

Parameter

Programmable
Bipolar
Boff(min)
-14 mT
Vcc(min)
4.5 V
Top(max)
150 °C
Package
SOT89B
Automotive
NO
Configuration
3-Wire
Sensitivity
HALL
B(max)
DIGITAL
SetPoints
No
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
10 mA
Hall elements
1
Bon(max)
14 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?