Cart

SS496A1-T3

HONEYWELL

HallLinear Analog
Supplier: Honeywell
Matchcode: SS496A1T3
Rutronik No.: ICIN1147
Unit Pack: 1
MOQ: 5000
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.18 $
10,900.00 $

Parameter

Output
0
Package
SPECIAL
B(min)
25 mV/mT
B(max)
ANALOG
Vcc(max)
10.5 V
Top(max)
150 °C
Sensitivity
Linear
SetPoints
No
B(max)
84 mT
Icc
-84 mT
Automotive
NO
Icc
8 mA
Technology
0 bits
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?