Cart

SS460P

HONEYWELL SS460P

image shown is a representation only

HONEYWELL

HallSwitch Latch
Supplier: Honeywell
Matchcode: SS460P
Rutronik No.: ICIN4291
Unit Pack: 1
MOQ: 1
package: TO92
Packaging: INDIVIDUAL
On request
3.85 $
0 $
Article with this quantity is not orderable.

HallSwitch Latch Description

SS460PT High sensitivity latching digital Hall-effect sensor IC, with built-in pull-up resistor, South pole activated, flat TO-92-style package, straight standard leads, 1000 units/bag

The SS360PT/SS460P High Sensitivity Latching Hall-Effect Sensor ICs with Built-in Pull-up Resistor are small, sensitive and versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating North and South poles. The SS360PT is activated by a North pole while the SS460P is activated by a South pole.

The SS360PT/SS460P offers reliable switching points with a high magnetic sensitivity of 30 G typical (55 G maximum). This sensor IC does not use chopper stabilization on the Hall element, providing a clean output signal and a faster latch response time when compared to competitive high sensitivity Hall-effect bipolar latching sensor ICs which do use chopper stabilization.

The internal pull-up resistor often eliminates the need for external components, helping to reduce the system cost. These high-performance yet economical sensor ICs are well suited for demanding, cost-sensitive high-volume applications.

These products offer reverse polarity protection, deliver a stable output over a -40 °C to 125 °C [-40 °F to 257 °F] temperature range, and can accept a dc supply voltage from 3 Vdc up to 24 Vdc (see specifications below for details).

For brushless dc motor manufacturers that need latching sensors with reliable, consistent performance for more efficient and smaller designs, the new Honeywell family of High Sensitivity Hall-Effect Latching Sensor ICs with Built-in Pull-up resistor responds to low magnetic fields and offers repeatable operation while delivering faster response times to a change in magnetic field for better motor efficiency.

These Hall-effect devices are available in two package styles: the SS360PT in the miniature SOT-23 surface mount package and the SS460P in the leaded, flat TO-92-style package.

The SS360PT is supplied on tape and reel (3000 units per reel). The SS460P is available in a bulk package (1000 units per bag).

Features

  • Fastest response time in its class: Provides more efficiency in commutating a brushless dc motor
  • No chopper stabilization: Results in a clean output signal
  • High sensitivity: Operates from only 30 Gauss typical, at 25 °C [77 °F] and 55 Gauss maximum over the full -40 °C to 125 °C [-40 °F to 257 °F] temperature range, allowing for the use of smaller, magnets or a wider air gap
  • Internal pull-up Hall IC design: Simplifies installation and helps reduce component count and system cost
  • Bipolar latching magnetics: Makes these products well-suited for accurate speed sensing and RPM (revolutions per minute) measurement
  • Subminiature, SOT-23 surface mount package (SS360PT) supplied on tape and reel: Allows for compact design with automated component placement
  • Small, leaded, flat TO-92-style package (SS460P): Allows for a compact PC board layout
  • Wide operating voltage range of 3 Vdc to 24 Vdc: Allows for potential use in a wide range of applications
  • Built-in reverse voltage capability: Enhances the protection of the sensor and the circuits
  • Robust design: Allows operation up to 125 °C [257 °F]
  • RoHS-compliant material meets directive 2002/95

Target Applications

Industrial/Commercial:

  • Brushless dc motor commutation for white goods and other appliances
  • Flow-rate sensing
  • Speed and RPM sensing
  • Tachometer, counter pickup
  • Motor and fan control

Parameter

Type
LATCH
Bon(min)
10 mT
Boff(min)
-18 mT
Vcc(min)
3.8 V
Top(max)
150 °C
Package
TO92
Automotive
NO
Configuration
3-Wire
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Icc
10 mA
Hall elements
1
Bon(max)
18 mT
Boff(max)
-10 mT
Top(min)
-40 °C
Vcc(max)
30 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?