Cart

SS445P

HONEYWELL SS445P

image shown is a representation only

HONEYWELL

HallSwitch Unipolar
Supplier: Honeywell
Matchcode: SS445P
Rutronik No.: ICIN4290
Unit Pack: 1
MOQ: 1
package: TO92
Packaging: INDIVIDUAL
On request
2.71 $
0 $
Article with this quantity is not orderable.

Parameter

Type
UNIPOLAR
Bon(min)
11 mT
Boff(min)
3 mT
Vcc(min)
2.7 V
Top(max)
150 °C
Package
TO92
Automotive
NO
Configuration
3-Wire
Packaging
INDIVIDUAL
Leadfree Defin.
4
Icc
14 mA
Hall elements
1
Bon(max)
28 mT
Boff(max)
17 mT
Top(min)
-40 °C
Vcc(max)
7 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?