Cart

SS361CT

HONEYWELL SS361CT

image shown is a representation only

HONEYWELL

HallSwitch Latch SOT23
Supplier: Honeywell
Matchcode: SS361CT
Rutronik No.: ICIN4288
Unit Pack: 1
MOQ: 1
package: SOT23
Packaging: INDIVIDUAL
On request
1.68 $
0 $
Article with this quantity is not orderable.

HallSwitch Latch SOT23 Description

SS361CT High sensitivity latching Hall-effect digital position sensor IC, SOT-23, 3000 units/pocket tape and reel

The SS361CT/SS461C latches are small, sensitive and versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating North and South poles.

These bipolar sensor ICs have enhanced sensitivity which often allows for the use of less expensive magnets. They offer reverse polarity protection and deliver a stable output over a -40 °C to 125 °C [-40 °F to 257 °F] temperature range. Operation from any dc supply voltage from 4 Vdc to 24 Vdc is acceptable.

These Hall-effect devices are available in two package styles: the SS361CT in the miniature SOT-23 surface mount package and the SS461C in the leaded, flat TO-92-style package.

The SS361CT’s small size requires less PCB (printed circuit board) space, allowing it to be used in smaller assemblies.

The SS361CT is available on tape and reel (3000 units per reel). The SS461C is available in a bulk package (1000 units per bag).

Features

  • Subminiature, SOT-23 surface mount package (SS361CT) supplied on tape and reel allows for a compact design with automated component placement, helping to reduce manufacturing costs
  • Small, leaded, flat TO-92 package (SS461C) allows for a compact PCB layout
  • Bipolar latching magnetics respond to alternating North and South poles, making these products well-suited for accurate speed sensing and RPM (revolutions per minute) measurement
  • Wide operating voltage range of 4 Vdc to 24 Vdc makes these sensors useable in a wide range of applications
  • Built-in reverse voltage capability enhances the protection of the sensor and the circuits with which it is used
  • Robust design: will operate up to 125°C [257°F]
  • RoHS-compliant materials meet Directive 2002/95/EC

Target Applications

Transportation

  • Speed and RPM sensing
  • Tachometer, counter pickup
  • Motor and fan control
  • Electronic window lift
  • Convertible roof position

Industrial and Commercial

  • Flow-rate sensing for appliances
  • Speed and RPM sensing
  • Tachometer, counter pickup
  • Brushless dc motor commutation
  • Motor and fan control
  • Robotics control

Medical

  • Medical equipment using electric motors

Parameter

Type
LATCH
Bon(min)
0.5 mT
Boff(min)
-8,0 mT
Vcc(min)
4 V
Top(max)
125 °C
Package
SOT23
Automotive
NO
Configuration
3-Wire
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Icc
6 mA
Hall elements
1
Bon(max)
8.0 mT
Boff(max)
-0,5 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?