Cart

SS360NT

HONEYWELL SS360NT

image shown is a representation only

HONEYWELL

HallSwitch Latch SOT23
Supplier: Honeywell
Matchcode: SS360NT
Rutronik No.: ICIN3331
Unit Pack: 1
MOQ: 9000
package: SOT23
Packaging: REEL
On request
0.6837 $
6,153.30 $

HallSwitch Latch SOT23 Description

SS360NT High sensitivity latching digital Hall-effect position sensor IC, North pole activated, SOT-23, 3000 units/pocket tape and reel

The SS360NT, SS360ST, SS360ST-10K, SS460S, SS460S-T2, and SS460S-LP High Sensitivity Latching Digital Hall-Effect Sensor ICs are small, sensitive and versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating North and South poles. The SS360NT is turned on by a North pole while the SS360ST, SS460S, SS460S-T2, and SS460S-LP are turned on by a South pole.

These sensor ICs offer reliable switching points with a high magnetic sensitivity of 30 G typical (55 G maximum). They do not use chopper stabilization on the Hall element, providing a clean output signal and a faster latch response time when compared to competitive high sensitivity Hall-effect latching sensor ICs which do use chopper stabilization. These products offer reverse polarity protection, deliver a stable output over a -40°C to 150°C [-40°F to 302°F] temperature range, and can accept any dc supply voltage from 3 Vdc to 24 Vdc.

For brushless dc motor manufacturers who need latching sensors with reliable, consistent performance for more efficient and smaller designs, Honeywell’s High Sensitivity Hall-Effect Latching Digital Sensor ICs respond to low magnetic fields and offer consistent repeatability while delivering faster response times to a change in magnetic field for better motor efficiency.

These products are available in four package styles:

  • SS360NT, SS360ST, SS360ST-10K: SOT-23 surface-mount package, pocket tape and reel
  • SS460S: Flat TO-92-style 14,5 mm [0.57 in] straight standard leads, bulk package
  • SS460S-T2: Flat TO-92-style 14,5 mm [0.57 in] formed leads, ammopack tape-in-box
  • SS460S-LP: Flat TO-92-style with straight, long leads, pocket tape and reel
  • Features

    • Fastest response time in its class
    • No chopper stabilization
    • High sensitivity
    • Latching magnetics/li>
    • Wide operating voltage range of 3 Vdc to 24 Vdc
    • Built-in reverse voltage
    • Durable design
    • RoHS-compliant material meets Directive 2002/95

    Target Applications

    Industrial/Commercial:

    • Brushless dc motor commutation
    • Speed and RPM sensing in electric motors and fans
    • Tachometer, counter pickup
    • Robotics control
    • Flow-rate sensing for appliances
    • Flow-rate sensing for appliances

    Transportation:

    • Brushless dc motor commutation
    • Electronic window lift, anti-pinch power window systems
    • Vehicle convertible roof positionl

    Medical:

    • Medical equipment using electric motors

    Parameter

    Type
    LATCH
    Bon(min)
    0.5 mT
    Boff(min)
    -5,5 mT
    Vcc(min)
    3 V
    Top(max)
    150 °C
    Package
    SOT23
    Automotive
    NO
    Configuration
    3-Wire
    Packaging
    REEL
    Leadfree Defin.
    RoHS-conform
    Icc
    3.5 mA
    Hall elements
    1
    Bon(max)
    5.5 mT
    Boff(max)
    -0,5 mT
    Top(min)
    -40 °C
    Vcc(max)
    24 V
    Mounting
    SMD
    ECCN
    EAR99
    Customs Tariff No.
    85423990000
    Country
    China
    Supplier Lead time
    9 weeks
    With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

    Password forgotten?