Cart

SS30AT

HONEYWELL SS30AT

image shown is a representation only

HONEYWELL

HallSwitch Bipolar
Supplier: Honeywell
Matchcode: SS30AT
Rutronik No.: ICIN2065
Unit Pack: 1
MOQ: 9000
package: SOT23
Packaging: REEL
On request
0.5802 $
5,221.80 $

HallSwitch Bipolar Description

SS30AT Bipolar Hall-effect sensor, SOT-23, 3000 units/pocket tape and reel

The SS30AT is a versatile, bipolar, Hall-effect sensor. These sensitive magnetic sensors offer reverse polarity protection and deliver stable output over a -40°C to 125°C [-40°F to 257°F] temperature range. Operation from any dc supply voltage from 4.5 Vdc to 24.0 Vdc. These sensors have been designed with the latest technologies to provide reliable, cost-effective solutions to many commercial, medical, and /or consumer applications requiring motor control and RPM sensing. Mounts directly on the electrical traces of a PCB.

Features

  • Subminiature package size often allows for use in applications with tight PCB space where a compact design is needed
  • Sensitive bipolar magnetics respond to alternating north and south poles, often making these products well-suited for speed sensing and RPM measurement
  • Robust design with built-in reverse voltage protection simplifies installation and protects device from damage when mounted on a PCB
  • Thermally balanced integrated circuit provides for stable operation over a full temperature range
  • RoHS-compliant materials meet Directive 2002/95/EC

Target Applications

  • Speed and RPM (revolutions per minute) sensing
  • Brushless dc (direct current) motor commutation
  • Flow rate sensing
  • Motor and fan control
  • Tachometer, counter pickup
  • Electric vehicle control
  • Convertible roof position
  • Robotics control

Parameter

Type
BIPOLAR
Bon(min)
5 mT
Boff(min)
-13 mT
Vcc(min)
4.5 V
Top(max)
125 °C
Package
SOT23
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
4
Icc
10 mA
Hall elements
1
Bon(max)
13 mT
Boff(max)
-5 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?