Cart

SME2470-021

HONEYWELL SME2470-021

image shown is a representation only

HONEYWELL

EMITTER CERAMIC PACKAGE
Supplier: Honeywell
Matchcode: SME2470-021
Rutronik No.: IR3879
Unit Pack: 750
MOQ: 750
package: TOPVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.70 $
2,775.00 $

Parameter

Case type
EMITTER
Wavelength (pea
880 nm
Emission Angle
30 Degree
Rise/Fall time
0.8 µs
Power dissip
150 mW
Automotive
NO
Package
TOPVIEW
Reverse voltage
3 V
T(A) min
-55 °C
Forward voltage
1.5 V
T(A) max
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?