Cart

SMD2440-002

HONEYWELL SMD2440-002

image shown is a representation only

HONEYWELL

PHOTOTRANS. SMALL CERAMIC PACK
Supplier: Honeywell
Matchcode: SMD2440-002
Rutronik No.: IR1800
Unit Pack: 1
MOQ: 100
package: 1510
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.65 $
465.00 $

Prices

100 4.65 $
300 3.89 $

Parameter

Type
PHOTOTRANS
Max.sensivity
880 nm
Sens.range min
400 nm
Sens.range max.
1070 nm
Photo curr.min.
3000 µA
Rise/Fall time
15000 ns
Package
1510
Photo curr.max.
8000 µA
SMD/THT
SMD
Detection angle
30 °
Dark current
100 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
30 V
Reverse V/Veco
5 V
Power dissip
125 mW
Op.temp.min.
-55 °C
Op.temp.max.
125 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?