Cart

SM451R

HONEYWELL SM451R

image shown is a representation only

HONEYWELL

Magneto Resistive Sens. Digital
Supplier: Honeywell
Matchcode: SM451R
Rutronik No.: ICIN3891
Unit Pack: 3000
MOQ: 9000
package: TO92
Packaging: REEL
On request
0.574 $
5,166.00 $

Prices

9,000 0.574 $
12,000 0.565 $

Magneto Resistive Sens. Digital Description

Standard Power Series omnipolar magnetoresistive sensor IC, ultra-high sensitivity (7 G typ. operate, 11 G max. operate,) flat TO-92-style, 1000 units/bulk

Honeywell Magnetoresistive Sensor ICs (integrated circuits), Standard Power Series, are ultra-sensitive devices designed for manufacturers who need a durable and reliable speed or position sensor for large air gaps or small magnetic fields in standard power (typically 3 Vdc to 24 Vdc) applications. Unlike reed switches and other magnetic sensors, Honeywell’s solid state design offers ultra-high sensitivity of 11 G max., making it the highest sensitivity sensor in its class for standard powered applications. The Magnetoresistive Sensor ICs, Standard Power Series, respond to either a North or South pole applied in a direction parallel to the sensor. They do not require the magnet polarity to be identified, simplifying installation and potentially reducing system cost.

Features

  • Magnetic sensitivities:
    • Ultra-high sensitivity (SM351RT and SM451R): For applications requiring ultra-high magnetic sensitivity (7 G typical operate, 11 G maximum operate)
    • Very high sensitivity (SM353RT and SM453R): For applications requiring very high magnetic sensitivity (14 G typical operate, 20 G maximum operate)
  • Package styles:
    • SOT-23 (SM351RT, SM353RT)
    • Flat TO-92-style (SM451R, SM453R)
  • Supply voltage range 3 Vdc to 24 Vdc
  • Omnipolar sensing activates with either pole from a magnet
  • Temperature range -40°C to 85°C [-40°F to 185°F]
  • SOT-23 supplied on tape and reel (3000 units per reel)
  • RoHS-compliant materials meet Directive 2002/95/EC

Target Applications

Industrial:

  • High frequency flow sensing in HVAC, water, fuel meters, and gas utility meters
  • Anti-tamper detection in water, electric, and gas utility meters
  • Liquid level detection
  • Motor RPM sensing
  • In-cylinder position sensing

Medical:

  • RPM sensing in exercise and rehabilitation equipment
  • Magnetic interrupt in exercise and rehabilitation equipment
  • Absence/presence detection in infusion pumps
  • Position sensing of medication dispensing cabinet drawers
  • Incline position sensing in hospital beds

White Goods:

  • Lid, door and drawer position detection
  • Fluid flow detection
  • Liquid level detection

Parameter

Bon(min)
0.3 mT
Boff(min)
0.2 mT
Vcc(min)
3 V
Top(max)
85 °C
Package
TO92
Automotive
NO
Boff(min)
MAGRES
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
0.00036 mA
Bon(max)
1.1 mT
Boff(max)
0.5 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?