Cart

SM353LT

HONEYWELL SM353LT

image shown is a representation only

HONEYWELL

Magneto Resistive Sens. Digital
Supplier: Honeywell
Matchcode: SM353LT
Rutronik No.: ICIN3389
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.54 $
1,620.00 $

Prices

3,000 0.54 $
6,000 0.5261 $
12,000 0.5171 $

Parameter

Bon(min)
0.3 mT
Boff(min)
0.2 mT
Package
SOT23
Automotive
NO
Boff(min)
MAGRES
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
0.00036 mA
Bon(max)
1.1 mT
Boff(max)
0.5 mT
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?